Part Details for Z15GQB by OMRON Industrial Automation
Results Overview of Z15GQB by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z15GQB Information
Z15GQB by OMRON Industrial Automation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for Z15GQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4208
|
Newark | Microswitch, Pin Plunger, Spdt, 5A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Plunge... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.1300 / $19.9200 | Buy Now |
|
Onlinecomponents.com | General purpose basic switch - panel mount plunger (medium OP) - SPDT - 15A - screw terminals RoHS: Compliant |
1345 In Stock 19998 Factory Stock |
|
$11.5400 / $13.3700 | Buy Now |
|
Master Electronics | General purpose basic switch - panel mount plunger (medium OP) - SPDT - 15A - screw terminals RoHS: Compliant |
1345 In Stock 19998 Factory Stock |
|
$11.5400 / $13.3700 | Buy Now |