Part Details for Z15GK355B7K by OMRON Corporation
Overview of Z15GK355B7K by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z15GK355B7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z15GK355B7K
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: Z15GK355B7K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
69724602
|
Verical | Switch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Screw Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 19 |
|
$20.8390 / $25.8180 | Buy Now |