Part Details for Z0109MN by NXP Semiconductors
Overview of Z0109MN by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 4Q Triac TRIAC, 600V V(DRM), 1A I(T)RMS RoHS: Compliant | Europe - 27995 |
|
RFQ | |
|
Chip1Cloud | Triacs | 4560 |
|
RFQ |
Part Details for Z0109MN
Z0109MN CAD Models
Z0109MN Part Data Attributes:
|
Z0109MN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109MN
NXP Semiconductors
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MN
This table gives cross-reference parts and alternative options found for Z0109MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MN,135 | Z0109MN | NXP Semiconductors | Z0109MN vs Z0109MN,135 |
Z0109MN5AA4 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4 | STMicroelectronics | Z0109MN vs Z0109MN5AA4 |