Part Details for Z0103DA1AA2 by STMicroelectronics
Overview of Z0103DA1AA2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103DA1AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 15000 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 12000 |
|
$0.4290 / $1.9500 | Buy Now |
Part Details for Z0103DA1AA2
Z0103DA1AA2 CAD Models
Z0103DA1AA2 Part Data Attributes:
|
Z0103DA1AA2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0103DA1AA2
STMicroelectronics
400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 7 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0103DA1AA2
This table gives cross-reference parts and alternative options found for Z0103DA1AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103DA1AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L401E6AP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103DA1AA2 vs L401E6AP |
MAC997A6RLRPG | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | Z0103DA1AA2 vs MAC997A6RLRPG |
Z0107DA5AL2 | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | STMicroelectronics | Z0103DA1AA2 vs Z0107DA5AL2 |
MAC97-6 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | Z0103DA1AA2 vs MAC97-6 |
MAC97A8-18 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | Z0103DA1AA2 vs MAC97A8-18 |
BTA204W-600F,135 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0103DA1AA2 vs BTA204W-600F,135 |
MAC97A8 | Thyristor TRIAC 600V 8.8A 3-Pin SPT | New Jersey Semiconductor Products Inc | Z0103DA1AA2 vs MAC97A8 |
Q201E4AP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Littelfuse Inc | Z0103DA1AA2 vs Q201E4AP |
Q401E3RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103DA1AA2 vs Q401E3RP |
L2X8E3RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Littelfuse Inc | Z0103DA1AA2 vs L2X8E3RP |