Part Details for MAC97-6 by Motorola Mobility LLC
Overview of MAC97-6 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97-6
MAC97-6 CAD Models
MAC97-6 Part Data Attributes:
|
MAC97-6
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC97-6
Motorola Mobility LLC
400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97-6
This table gives cross-reference parts and alternative options found for MAC97-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97-6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97-6 vs MAC97-6 |
934056667412 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN | NXP Semiconductors | MAC97-6 vs 934056667412 |
MAC97A6RLRF | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97-6 vs MAC97A6RLRF |
MAC97A4 | 200V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97-6 vs MAC97A4 |
934056667116 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN | NXP Semiconductors | MAC97-6 vs 934056667116 |
MAC97-4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97-6 vs MAC97-4 |
MAC97A6 | 400V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97-6 vs MAC97A6 |
MAC97-4 | 200V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | MAC97-6 vs MAC97-4 |