Part Details for Z-15GW4455-M19L 1M by OMRON Industrial Automation
Overview of Z-15GW4455-M19L 1M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15GW4455-M19L 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2141
|
Newark | Basic Switch |Omron Industrial Automation Z-15GW4455-M19L 1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6000 / $66.9000 | Buy Now |
DISTI #
Z-15GW4455-M19L1M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3000 | Buy Now |
DISTI #
71152771
|
RS | Basic Switch | Omron Automation Z-15GW4455-M19L 1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.5300 / $76.3300 | RFQ |
DISTI #
OMIZ-15GW4455-M19L 1M
|
Heilind Electronics | BASIC SWITCH Z15GW4455M19L1M | Americas - 0 in Stock |
|
Buy Now |