Part Details for Z-15GW255-B by OMRON Industrial Automation
Overview of Z-15GW255-B by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15GW255-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3673
|
Newark | Snap Action Basic Switch, Microswitch Type:-, Microswitch Actuator:-, Contact Configuration:-, Switch Terminals:Screw, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:-, Operating Force Max:- Rohs Compliant: Yes |Omron Industrial Automation Z-15GW255-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$16.8300 / $27.0100 | Buy Now |
DISTI #
Z8188-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
45 In Stock |
|
$16.5079 / $27.4200 | Buy Now |
DISTI #
OMIZ-15GW255-B
|
Heilind Electronics | BASIC SWITCH Z15GW255B | Americas - 0 in Stock |
|
$16.8125 / $21.5200 | Buy Now |