Part Details for Z-15GS by OMRON Corporation
Overview of Z-15GS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230215GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, HTSSOP, /Embossed Tape |
Price & Stock for Z-15GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z15GS
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: Z15GS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7434 / $9.8195 | Buy Now |
DISTI #
653-Z-15GS
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 4 |
|
$11.6500 / $19.0500 | Buy Now |
Part Details for Z-15GS
Z-15GS CAD Models
Z-15GS Part Data Attributes
|
Z-15GS
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-15GS
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Slim Spring Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SLIM SPRING PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@14VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for Z-15GS
This table gives cross-reference parts and alternative options found for Z-15GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z-15GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RS | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | Z-15GS vs BZ-2RS |