Part Details for Z-15GNJ55-MR30.5M by OMRON Corporation
Overview of Z-15GNJ55-MR30.5M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
G800MR306018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,SMT,1x2Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,With CAP | |
G800MR306010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x2Pin,30u\\ Gold,LCP,6.0mm*2.54mm_7.5mm,With CAP |
Price & Stock for Z-15GNJ55-MR30.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003497081
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |