Part Details for Z-15ESR by OMRON Industrial Automation
Overview of Z-15ESR by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-15ESR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8838
|
Newark | Basic Switch |Omron Industrial Automation Z-15ESR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9500 / $25.6100 | Buy Now |
DISTI #
Z5410-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$16.2852 / $28.9500 | Buy Now |
DISTI #
OMIZ-15ESR
|
Heilind Electronics | BASIC SWITCH Z15ESR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Precision Basic Switches RoHS: Compliant | 0 |
|
$8.6300 / $15.1600 | Buy Now |
|
Master Electronics | Precision Basic Switches RoHS: Compliant | 0 |
|
$8.6300 / $15.1600 | Buy Now |