Part Details for YZT216D-0202010UG-01 by Xinyangze
Overview of YZT216D-0202010UG-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZT216D-0202010UG-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Copper Alloy 200�� 1 Inner needle IPEX Board Edge 1mm 11GHz -40��~+80�� 70�� 1.35mm SMD,2x2mm RF Connectors / Coaxial Connectors ROHS | 945 |
|
$0.1384 / $0.1464 | Buy Now |
|
LCSC | 1 Inner pin IPEX Board-End 1mm 11GHz -40+80 70 1.35mm SMD2x2mm Coaxial Connectors (RF) ROHS | 945 |
|
$0.1442 / $0.1525 | Buy Now |