Part Details for YZT1071-25116-02025-01 by Xinyangze
Overview of YZT1071-25116-02025-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-102025LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
68020-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 52 Positions, 2.54mm (0.100in) Pitch. | |
68020-256HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for YZT1071-25116-02025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2P PluginP2.54mm Female Headers ROHS | 1446 |
|
$0.0785 / $0.1448 | Buy Now |