There are no models available for this part yet.
Overview of YZT1069-06115-40025-01 by Xinyangze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88640-025LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 0mm s/o, non-Eject | |
65240-025LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
52400-25ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Open, Outdoor. |
Price & Stock for YZT1069-06115-40025-01 by Xinyangze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 40P 2.54mm PluginP2.54mm Pin Headers ROHS | 555 |
|
$0.0990 / $0.1827 | Buy Now |