Part Details for YZT1069-06115-30025-01 by Xinyangze
Overview of YZT1069-06115-30025-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67230-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 25 Position ,2.54mm (0.100in) Pitch | |
66506-115LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
89006-1154LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body |
Price & Stock for YZT1069-06115-30025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30P 2.54mm PluginP2.54mm Pin Headers ROHS | 905 |
|
$0.0743 / $0.1370 | Buy Now |