Part Details for YZT1069-06115-05025-01 by Xinyangze
Overview of YZT1069-06115-05025-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
460-5025-063 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 4.25mm (0.167in), Header. | |
460-5025-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 5.15mm (0.202in), Header. | |
460-5025-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, open, 4.75mm (0.187in), Header. |
Price & Stock for YZT1069-06115-05025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5P 2.54mm PluginP2.54mm Pin Headers ROHS | 3636 |
|
$0.0258 / $0.0462 | Buy Now |