Part Details for YZR0190-20075-02 by Xinyangze
Overview of YZR0190-20075-02 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059RABNCX2-007.5 | Amphenol Cables on Demand | Amphenol CO-059RABNCX2-007.5 BNC Right Angle Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
59202-F36-20-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Price & Stock for YZR0190-20075-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 7.5mm 50m 10000 times 6mm 2A Gold Pogo Pin Spring Probe Connector ROHS | 105 |
|
$0.1771 / $0.1873 | Buy Now |