Part Details for YZR0113-20052-01 by Xinyangze
Overview of YZR0113-20052-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-221 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-221ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for YZR0113-20052-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 5.2mm 50m�� 10000�� 4.9mm 2A Gold - Thimble/Copper Rod/Test Ring ROHS | 446 |
|
$0.1847 / $0.1949 | Buy Now |
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 5.2mm 50m 10000 times 4.9mm 2A Gold Pogo Pin Spring Probe Connector ROHS | 446 |
|
$0.1924 / $0.2030 | Buy Now |