There are no models available for this part yet.
Overview of YZP0060-20063-01 by Xinyangze
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for YZP0060-20063-01 by Xinyangze
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 6.3mm 50m�� 4.1mm 10000�� 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 485 |
|
$0.1700 / $0.1798 | Buy Now | ||
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 6.3mm 50m 4.1mm 10000 times 1A Gold Pogo Pin Spring Probe Connector ROHS | 485 |
|
$0.1771 / $0.1873 | Buy Now |