Part Details for YZP0017-20058-01 by Xinyangze
Overview of YZP0017-20058-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZP0017-20058-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V -40��~+85�� ��PINBit ���ɶ���(POGO PIN) 5.9mm 50m�� 10000�� 3.5mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 500 |
|
$0.1589 / $0.1676 | Buy Now |
|
LCSC | Brass 12V -40+85 Single PIN Bit Spring loaded pin (POGO PIN) 5.9mm 50m 10000 times 3.5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 500 |
|
$0.1655 / $0.1746 | Buy Now |