Part Details for YZ87312060R-04019-01 by Xinyangze
Overview of YZ87312060R-04019-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54112-110401900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54122-510401900LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 40 Positions |
Price & Stock for YZ87312060R-04019-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V 1.9mm -20��~+70�� 6mm ���ɶ���(POGO PIN) ��PINBit 50m�� 10000�� 5mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 102 |
|
$0.7494 / $0.7901 | Buy Now |
|
LCSC | Brass 12V 1.9mm -20+70 6mm Spring loaded pin (POGO PIN) Four-PIN Bit 50m 10000 times 5mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 102 |
|
$0.7806 / $0.8230 | Buy Now |