Part Details for YZ79515040R-01 by Xinyangze
Overview of YZ79515040R-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ79515040R-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 4mm 50m�� 10000�� 3.2mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 190 |
|
$0.1542 / $0.1631 | Buy Now |
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 4mm 50m 10000 times 3.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 190 |
|
$0.1606 / $0.1699 | Buy Now |