Part Details for YZ61315025R-02025-01 by Xinyangze
Overview of YZ61315025R-02025-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-102025LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
68020-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 52 Positions, 2.54mm (0.100in) Pitch. | |
68020-256HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for YZ61315025R-02025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 2.5mm 12V -20��~+70�� 2.5mm DualPINBit ���ɶ���(POGO PIN) 50m�� 10000�� 2mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 300 |
|
$0.3408 / $0.6152 | Buy Now |
|
LCSC | Brass 2.5mm 12V -20+70 2.5mm DualPINBit Spring loaded pin (POGO PIN) 50m 10000 times 2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 300 |
|
$0.3550 / $0.6408 | Buy Now |