Part Details for YZ39730097P-01 by Xinyangze
Overview of YZ39730097P-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ39730097P-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V ��PINBit -20��~+70�� ���ɶ���(POGO PIN) 9.7mm 50m�� 10000�� 6.7mm 2A Gold - Thimble/Copper Rod/Test Ring ROHS | 460 |
|
$0.2412 / $0.2533 | Buy Now |
|
LCSC | Brass 12V Single PIN Bit -20+70 Spring loaded pin (POGO PIN) 9.7mm 50m 10000 times 6.7mm 2A Gold Pogo Pin Spring Probe Connector ROHS | 404 |
|
$0.2513 / $0.2639 | Buy Now |