Part Details for YZ221615072P-07025-01 by Xinyangze
Overview of YZ221615072P-07025-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-251KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-251 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for YZ221615072P-07025-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 2.5mm 12V -40+85 Spring loaded pin (POGO PIN) 7.2mm Seven PIN Bit 50m 4.8mm 10000 times 2A Gold Pogo Pin Spring Probe Connector ROHS | 54 |
|
$1.0114 / $1.0664 | Buy Now |