Part Details for YZ220315140R-03067-01 by Xinyangze
Overview of YZ220315140R-03067-01 by Xinyangze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703067YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for YZ220315140R-03067-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Brass 12V 6.7mm -20+70 14mm TriplePINBit Spring loaded pin (POGO PIN) 50m 10000 times 9.3mm 4A Gold Pogo Pin Spring Probe Connector ROHS | 99 |
|
$0.7460 / $0.7884 | Buy Now |