Part Details for YZ137715048P-01 by Xinyangze
Overview of YZ137715048P-01 by Xinyangze
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YZ137715048P-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Brass 12V -40��~+85�� ��PINBit ���ɶ���(POGO PIN) 4.8mm 50m�� 10000�� 3.2mm 1A Gold - Thimble/Copper Rod/Test Ring ROHS | 2356 |
|
$0.1358 | Buy Now |
|
LCSC | Brass 12V -40+85 Single PIN Bit Spring loaded pin (POGO PIN) 4.8mm 50m 10000 times 3.2mm 1A Gold Pogo Pin Spring Probe Connector ROHS | 2336 |
|
$0.1415 | Buy Now |