Part Details for YZ-RX58-D5 by Honeywell Sensing and Control
Overview of YZ-RX58-D5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Medical Imaging
Price & Stock for YZ-RX58-D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8150
|
Newark | Micro Sw, Pin Plunger, Spst-No, 15A 480V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell YZ-RX58-D5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 | Buy Now |
DISTI #
480-5332-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8128 | Buy Now |
DISTI #
785-YZ-RX58-D5
|
Mouser Electronics | Basic / Snap Action Switches SPNO 15A 250Vac PIN Plunger RoHS: Compliant | 84 |
|
$22.4700 / $29.9400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO) Maintained Contact, 15 A 125/250/480 Vac, Pin Plunger, Manual Reset on Bottom of Case, Flat-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
300 In Stock |
|
$19.9900 / $28.6200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO) Maintained Contact, 15 A 125/250/480 Vac, Pin Plunger, Manual Reset on Bottom of Case, Flat-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
300 In Stock |
|
$19.9900 / $28.6200 | Buy Now |
Part Details for YZ-RX58-D5
YZ-RX58-D5 CAD Models
YZ-RX58-D5 Part Data Attributes:
|
YZ-RX58-D5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YZ-RX58-D5
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Off-on, Momentary, 0.5A, 125VDC, 0.68mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | ||
Actuator Length | 0.1 inch | |
Actuator Travel | 0.68 mm | |
Actuator Type | PLASTIC PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 17.45 mm | |
Body Height | 21.08 mm | |
Body Length or Diameter | 49.28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Material | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.11 N | |
Operating Position | 0.626 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.41 inch | |
Terminal Material | SILVER | |
Termination Type | QUICK CONNECT |