Part Details for YU1AH222M090L20C0B by Walsin Technology Corporation
Overview of YU1AH222M090L20C0B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YU1AH222M090L20C0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-YU1AH222M090L20C0BTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
DISTI #
791-YU1AH222M090L20C
|
Mouser Electronics | Safety Capacitors CAP Y5U 2200 pF 20% AH(1X:400V~/Y1:400V)Ammo RoHS: Compliant | 0 |
|
$0.0570 / $0.3000 | Order Now |
Part Details for YU1AH222M090L20C0B
YU1AH222M090L20C0B CAD Models
YU1AH222M090L20C0B Part Data Attributes
|
YU1AH222M090L20C0B
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU1AH222M090L20C0B
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | RATED AC VOLTAGE (V): 400, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for YU1AH222M090L20C0B
This table gives cross-reference parts and alternative options found for YU1AH222M090L20C0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YU1AH222M090L20C0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU1AH222M090XAMD0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU1AH222M090XAMD0H |
YU0AH222M090XAMD0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU0AH222M090XAMD0H |
YU1AH222M090D04A0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU1AH222M090D04A0H |
C931U222MUWDAAWL35 | Ceramic Capacitor, Ceramic, | KEMET Corporation | YU1AH222M090L20C0B vs C931U222MUWDAAWL35 |
C931U222MUWDCAWL50 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 3920 | KEMET Corporation | YU1AH222M090L20C0B vs C931U222MUWDCAWL50 |
YU0AH222M090D3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU0AH222M090D3EA0H |
C931U222MUWDAAWL30 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 3920 | KEMET Corporation | YU1AH222M090L20C0B vs C931U222MUWDAAWL30 |
YU0AH222M090XAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU0AH222M090XAMD0B |
YU1AH222M090D3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | YU1AH222M090L20C0B vs YU1AH222M090D3EA0H |
C931U222MVWDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | YU1AH222M090L20C0B vs C931U222MVWDAAWL20 |