-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0807
|
Newark | 2200Pfv |Kemet C931U222MVWDAAWL20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.6240 / $0.6740 | Buy Now |
DISTI #
2266-C931U222MVWDAAWL20TR-ND
|
DigiKey | CAP CER 2200PF 400VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
C931U222MVWDAAWL20-ND
|
DigiKey | CAP CER 2200PF 400VAC Y5U RADIAL Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4243 | Buy Now |
DISTI #
C931U222MVWDAAWL20
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C931U222MVWDAAWL20) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 2200pF ±20% - 400VAC - Y5U - 10mm Dia - 10mm Lead Spacing - Straight Leads - Bulk RoHS: Compliant |
9000 Partner Stock |
|
$0.4906 / $0.6972 | Buy Now |
DISTI #
53876504
|
Verical | Cap Ceramic Suppression X1/Y1 0.0022uF 400VAC Y5U 20%( 10 X 5mm) Radial Disc 10mm 125°C Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9000 |
|
$0.5000 / $0.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C931U222MVWDAAWL20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C931U222MVWDAAWL20
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C931U222MVWDAAWL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C931U222MVWDAAWL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C931U222MUWDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C931U222MVWDAAWL20 vs C931U222MUWDBAWL45 |
YU0AH222M090D3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU0AH222M090D3EA0B |
YU0AH222M090L4EB0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU0AH222M090L4EB0B |
C931U222MUWDBAWL35 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 3920 | KEMET Corporation | C931U222MVWDAAWL20 vs C931U222MUWDBAWL35 |
YU1AH222M090D3EA0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU1AH222M090D3EA0H |
YU0AH222M090XAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU0AH222M090XAMD0B |
YU1AH222M090DASD0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU1AH222M090DASD0H |
YU0AH222M090L05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU0AH222M090L05B0B |
YU0AH222M090X3EA0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U222MVWDAAWL20 vs YU0AH222M090X3EA0B |
C931U222MUWDCAWL40 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0022uF, 3920 | KEMET Corporation | C931U222MVWDAAWL20 vs C931U222MUWDCAWL40 |