Part Details for YFZVFHTR4.7B by ROHM Semiconductor
Overview of YFZVFHTR4.7B by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for YFZVFHTR4.7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7149
|
Newark | Zener Diode, Aec-Q101, 0.5W, Sod-323He, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Yfzvfh Series, Rohs Compliant: Yes |Rohm YFZVFHTR4.7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
YFZVFHTR4.7BCT-ND
|
DigiKey | DIODE ZENER 4.68V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
837 In Stock |
|
$0.0650 / $0.4400 | Buy Now |
DISTI #
YFZVFHTR4.7B
|
Avnet Americas | Diode Zener Single 4.7V 500mW 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: YFZVFHTR4.7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-YFZVFHTR4.7B
|
Mouser Electronics | Zener Diodes 4.55-4.8V 500mW SOD-323HE 20mA RoHS: Compliant | 41539 |
|
$0.0640 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
|
Quest Components | 4713 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
YFZVFHTR4.7B
|
TME | Diode: Zener, 500mW, 4.7V, SMD, reel,tape, SOD323HE, single diode Min Qty: 1 | 0 |
|
$0.0527 / $0.4161 | RFQ |
DISTI #
YFZVFHTR4.7B
|
Avnet Silica | Diode Zener Single 4.7V 500mW 2-Pin SC-108B Emboss T/R (Alt: YFZVFHTR4.7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901674127
|
Chip1Stop | 500mW 4.7V, SOD-323HE, Zener Diode for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 575 |
|
$0.0976 / $0.2200 | Buy Now |
Part Details for YFZVFHTR4.7B
YFZVFHTR4.7B CAD Models
YFZVFHTR4.7B Part Data Attributes
|
YFZVFHTR4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YFZVFHTR4.7B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.67% | |
Working Test Current | 20 mA |
Alternate Parts for YFZVFHTR4.7B
This table gives cross-reference parts and alternative options found for YFZVFHTR4.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFZVFHTR4.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZFHTR4.7B | Zener Diode, 4.7V V(Z), 0.5W, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZFHTR4.7B |
TFZ4.7B | Zener Diode, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZ4.7B |
TFZV4.7B | Zener Diode, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZV4.7B |
TFZFH4.7B | Zener Diode, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZFH4.7B |
TFZGTR4.7B | Zener Diode, 4.7V V(Z), 0.5W, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZGTR4.7B |
TFZTR4.7B | Zener Diode, | ROHM Semiconductor | YFZVFHTR4.7B vs TFZTR4.7B |