Part Details for TFZTR4.7B by ROHM Semiconductor
Overview of TFZTR4.7B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TFZTR4.7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZTR4.7BCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
Part Details for TFZTR4.7B
TFZTR4.7B CAD Models
TFZTR4.7B Part Data Attributes
|
TFZTR4.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZTR4.7B
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.67% | |
Working Test Current | 20 mA |
Alternate Parts for TFZTR4.7B
This table gives cross-reference parts and alternative options found for TFZTR4.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZTR4.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFZVFHTR4.7B | Zener Diode, | ROHM Semiconductor | TFZTR4.7B vs YFZVFHTR4.7B |
TFZFHTR4.7B | Zener Diode, 4.7V V(Z), 0.5W, | ROHM Semiconductor | TFZTR4.7B vs TFZFHTR4.7B |
TFZ4.7B | Zener Diode, | ROHM Semiconductor | TFZTR4.7B vs TFZ4.7B |
TFZV4.7B | Zener Diode, | ROHM Semiconductor | TFZTR4.7B vs TFZV4.7B |
TFZFH4.7B | Zener Diode, | ROHM Semiconductor | TFZTR4.7B vs TFZFH4.7B |
TFZGTR4.7B | Zener Diode, 4.7V V(Z), 0.5W, | ROHM Semiconductor | TFZTR4.7B vs TFZGTR4.7B |