Part Details for YDZVFHTR5.1 by ROHM Semiconductor
Overview of YDZVFHTR5.1 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDZVFHTR5.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5926
|
Newark | Zener Diode, Aec-Q101, 5.1V, Sod-323He, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Ydzvfh Series, Rohs Compliant: Yes |Rohm YDZVFHTR5.1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370 |
|
$0.3640 | Buy Now |
DISTI #
YDZVFHTR5.1CT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
YDZVFHTR5.1
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: YDZVFHTR5.1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
755-YDZVFHTR5.1
|
Mouser Electronics | Zener Diodes 4.6-5.6V 10mA SOD-323HE, TUMD2M RoHS: Compliant | 107 |
|
$0.0750 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
|
Quest Components | 1944 |
|
$0.2010 / $0.6700 | Buy Now | |
DISTI #
YDZVFHTR5.1
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin SOD-323HE Emboss T/R - Tape and Reel (Alt: YDZVFHTR5.1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
Part Details for YDZVFHTR5.1
YDZVFHTR5.1 CAD Models
YDZVFHTR5.1 Part Data Attributes:
|
YDZVFHTR5.1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YDZVFHTR5.1
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 9.8% | |
Working Test Current | 10 mA |
Alternate Parts for YDZVFHTR5.1
This table gives cross-reference parts and alternative options found for YDZVFHTR5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDZVFHTR5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZFHTR5.1 | Zener Diode, | ROHM Semiconductor | YDZVFHTR5.1 vs TDZFHTR5.1 |
USFZ5.1V | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | YDZVFHTR5.1 vs USFZ5.1V |
TDZFH5.1 | Zener Diode, 5.1V V(Z), 9.8%, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | YDZVFHTR5.1 vs TDZFH5.1 |
TDZVTR5.1 | Zener Diode, | ROHM Semiconductor | YDZVFHTR5.1 vs TDZVTR5.1 |