-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7161
|
Newark | Zener Diode, 5.1V, 0.5W, Sod-323He Rohs Compliant: Yes |Rohm TDZVTR5.1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.1130 / $0.3850 | Buy Now |
DISTI #
TDZVTR5.1CT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
227 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
TDZVTR5.1
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin SC-108B Emboss T/R - Tape and Reel (Alt: TDZVTR5.1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-TDZVTR5.1
|
Mouser Electronics | Zener Diodes 500mW SOD-323HE TUMD2M RoHS: Compliant | 0 |
|
$0.0800 / $0.3700 | Order Now |
|
Future Electronics | DIODE ZENER 5.1V 500MW TUMD2M RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0785 / $0.0882 | Buy Now |
DISTI #
76912187
|
Verical | Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2401 | Americas - 9000 |
|
$0.2222 / $0.2524 | Buy Now |
DISTI #
59276837
|
Verical | Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2101 | Americas - 613 |
|
$0.2433 / $0.2524 | Buy Now |
DISTI #
57262925
|
Verical | Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 2124 | Americas - 533 |
|
$0.0734 / $0.0835 | Buy Now |
DISTI #
63285355
|
Verical | Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.2433 / $0.2524 | Buy Now |
DISTI #
59400234
|
Verical | Diode Zener Single 5.1V 10% 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1814 | Americas - 80 |
|
$0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDZVTR5.1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TDZVTR5.1
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 9.8% | |
Working Test Current | 10 mA |
This table gives cross-reference parts and alternative options found for TDZVTR5.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDZVTR5.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDZFHTR5.1 | Zener Diode, | ROHM Semiconductor | TDZVTR5.1 vs TDZFHTR5.1 |
TDZFH5.1 | Zener Diode, 5.1V V(Z), 9.8%, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | TDZVTR5.1 vs TDZFH5.1 |
USFZ5.1V | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, USF, 2 PIN | KEC | TDZVTR5.1 vs USFZ5.1V |