Part Details for YDTS26W09-98SNV003 by TE Connectivity
Overview of YDTS26W09-98SNV003 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26W09-98SNV003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26W09-98SNV003
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 3 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26W09-98SNV003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS26W0998SNV003
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Not Compliant | 0 |
|
$121.1300 | Order Now |
Part Details for YDTS26W09-98SNV003
YDTS26W09-98SNV003 CAD Models
YDTS26W09-98SNV003 Part Data Attributes
|
YDTS26W09-98SNV003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26W09-98SNV003
TE Connectivity
3 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26W09-98SNV003
This table gives cross-reference parts and alternative options found for YDTS26W09-98SNV003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26W09-98SNV003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26T09-98SNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26W09-98SNV003 vs YDTS26T09-98SNV001 |
DTS26F09-98SN-3028 | MIL Series Connector | TE Connectivity | YDTS26W09-98SNV003 vs DTS26F09-98SN-3028 |
DTS26F09-98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | YDTS26W09-98SNV003 vs DTS26F09-98SN |
YDTS26G09-98SNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26W09-98SNV003 vs YDTS26G09-98SNV001 |
DTS26Z09-98SN-3028 | MIL Series Connector | TE Connectivity | YDTS26W09-98SNV003 vs DTS26Z09-98SN-3028 |
DTS26W09-98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | YDTS26W09-98SNV003 vs DTS26W09-98SN |