There are no models available for this part yet.
Overview of DTS26F09-98SN-3028 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DTS26F09-98SN-3028 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DTS26F0998SN3028
|
Mouser Electronics | Circular MIL Spec Connector DTS 3C 3#20 SKT PLUG RoHS: Compliant | 0 |
|
$128.5700 | Order Now |
CAD Models for DTS26F09-98SN-3028 by TE Connectivity
Part Data Attributes for DTS26F09-98SN-3028 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Shell Size
|
09
|
Unique Insert Number
|
09-98
|
Alternate Parts for DTS26F09-98SN-3028
This table gives cross-reference parts and alternative options found for DTS26F09-98SN-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F09-98SN-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26T09-98SNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-98SN-3028 vs YDTS26T09-98SNV001 |
DTS26F09-98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | DTS26F09-98SN-3028 vs DTS26F09-98SN |
YDTS26G09-98SNV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | DTS26F09-98SN-3028 vs YDTS26G09-98SNV001 |
DTS26Z09-98SN-3028 | MIL Series Connector | TE Connectivity | DTS26F09-98SN-3028 vs DTS26Z09-98SN-3028 |
DTS26W09-98SN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | DTS26F09-98SN-3028 vs DTS26W09-98SN |