Datasheets
YDTS24Z13-98PDV001 by: TE Connectivity

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle

Part Details for YDTS24Z13-98PDV001 by TE Connectivity

Overview of YDTS24Z13-98PDV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS24Z13-98PDV001

Part # Distributor Description Stock Price Buy
DISTI # DCHYDTS24Z13-98PDV001
Heilind Electronics RECP ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS24Z13-98PDV001
Interstate Connecting Components RECP ASSY 0
Buy Now

Part Details for YDTS24Z13-98PDV001

YDTS24Z13-98PDV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS24Z13-98PDV001 Part Data Attributes

YDTS24Z13-98PDV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS24Z13-98PDV001 TE Connectivity MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 13
Total Number of Contacts 10
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YDTS24Z13-98PDV001

This table gives cross-reference parts and alternative options found for YDTS24Z13-98PDV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z13-98PDV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS24T13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24T13-98PDV001
YACT24MC98PDV00100 MIL Series Connector TE Connectivity YDTS24Z13-98PDV001 vs YACT24MC98PDV00100
YACT24JC98PDV00100 MIL Series Connector TE Connectivity YDTS24Z13-98PDV001 vs YACT24JC98PDV00100
YDTS24F13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24F13-98PDV001
YDTS24F13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24F13-98HDV001
YDTS24T13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24T13-98HDV001
ACT24MC98PD[V001] MIL Series Connector TE Connectivity YDTS24Z13-98PDV001 vs ACT24MC98PD[V001]
YACT24MC98HDV00100 MIL Series Connector, 10 Contact(s), Composite, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YACT24MC98HDV00100
Part Number Description Manufacturer Compare
YDTS24F13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24F13-98PDV001
YDTS24F13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24F13-98HDV001
YACT24MC98HDV00100 MIL Series Connector, 10 Contact(s), Composite, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YACT24MC98HDV00100
YDTS24T13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24T13-98PDV001
YDTS24G13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24G13-98PDV001
YDTS24T13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z13-98PDV001 vs YDTS24T13-98HDV001
YACT24MC98PDV00100 MIL Series Connector TE Connectivity YDTS24Z13-98PDV001 vs YACT24MC98PDV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24Z13-98PDV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24Z13-98PDV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24Z13-98PDV001 would you like to use for your alert(s)?
  • Please alert me when YDTS24Z13-98PDV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24Z13-98PDV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24Z13-98PDV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24Z13-98PDV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24Z13-98PDV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24Z13-98PDV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: