ACT24MC98PD[V001]
TE Connectivity
Description: MIL Series Connector

Overview of ACT24MC98PD[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Automotive

CAD Models for ACT24MC98PD[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT24MC98PD[V001] by TE Connectivity

ACT24MC98PD[V001]
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
13
Total Number of Contacts
10
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. ACT24MC98PD[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for ACT24MC98PD[V001]

This table gives cross-reference parts and alternative options found for ACT24MC98PD[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MC98PD[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS24T13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24T13-98PDV001
YACT24MC98PDV00100 MIL Series Connector TE Connectivity ACT24MC98PD[V001] vs YACT24MC98PDV00100
YACT24JC98PDV00100 MIL Series Connector TE Connectivity ACT24MC98PD[V001] vs YACT24JC98PDV00100
YDTS24F13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24F13-98PDV001
YDTS24F13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24F13-98HDV001
YDTS24Z13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24Z13-98PDV001
YDTS24T13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24T13-98HDV001
YACT24MC98HDV00100 MIL Series Connector, 10 Contact(s), Composite, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YACT24MC98HDV00100
Part Number Description Manufacturer Compare
YDTS24F13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24F13-98PDV001
YDTS24F13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24F13-98HDV001
YACT24MC98HDV00100 MIL Series Connector, 10 Contact(s), Composite, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YACT24MC98HDV00100
YDTS24T13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24T13-98PDV001
YDTS24Z13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24Z13-98PDV001
YDTS24G13-98PDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24G13-98PDV001
YDTS24T13-98HDV001 MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT24MC98PD[V001] vs YDTS24T13-98HDV001
YACT24MC98PDV00100 MIL Series Connector TE Connectivity ACT24MC98PD[V001] vs YACT24MC98PDV00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT24MC98PD[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT24MC98PD[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT24MC98PD[V001] would you like to use for your alert(s)?
  • Please alert me when ACT24MC98PD[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT24MC98PD[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT24MC98PD[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT24MC98PD[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT24MC98PD[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT24MC98PD[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: