Part Details for YDTS24F13-35HNV001 by TE Connectivity
Overview of YDTS24F13-35HNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24F13-35HNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F13-35HNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F13-35HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$175.0294 / $210.6286 | Buy Now |
DISTI #
YDTS24F13-35HNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F13-35HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$166.6986 / $200.6034 | Buy Now |
DISTI #
571-DTS24F1335HNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$199.2300 | Order Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$187.4400 / $513.4500 | Buy Now |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$187.4400 / $513.4500 | Buy Now |
Part Details for YDTS24F13-35HNV001
YDTS24F13-35HNV001 CAD Models
YDTS24F13-35HNV001 Part Data Attributes
|
YDTS24F13-35HNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F13-35HNV001
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24F13-35HNV001
This table gives cross-reference parts and alternative options found for YDTS24F13-35HNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F13-35HNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24MC35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24F13-35HNV001 vs YACT24MC35PNV00100 |
YDTS24W13-35PNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35HNV001 vs YDTS24W13-35PNV001 |
YDTS24T13-35PNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35HNV001 vs YDTS24T13-35PNV001 |
YACT24JC35PNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24F13-35HNV001 vs YACT24JC35PNV00100 |
YACT24MC35HNV00100 | MIL Series Connector | TE Connectivity | YDTS24F13-35HNV001 vs YACT24MC35HNV00100 |
YDTS24Y13-35PNV001 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24F13-35HNV001 vs YDTS24Y13-35PNV001 |
YDTS24F13-35PNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35HNV001 vs YDTS24F13-35PNV001 |