There are no models available for this part yet.
Overview of YDTS24F13-35PNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for YDTS24F13-35PNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24F13-35PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 22 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F13-35PNV001) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6666 / $140.3954 | Buy Now | |
DISTI #
YDTS24F13-35PNV001
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: YDTS24F13-35PNV001) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$122.5076 / $147.4244 | Buy Now | |
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$130.5600 / $383.1900 | Buy Now | ||
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$130.5600 / $383.1900 | Buy Now |
CAD Models for YDTS24F13-35PNV001 by TE Connectivity
Part Data Attributes for YDTS24F13-35PNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Total Number of Contacts
|
22
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for YDTS24F13-35PNV001
This table gives cross-reference parts and alternative options found for YDTS24F13-35PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F13-35PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24MC35PNV00100 | MIL Series Connector | TE Connectivity | YDTS24F13-35PNV001 vs YACT24MC35PNV00100 |
YDTS24W13-35PNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35PNV001 vs YDTS24W13-35PNV001 |
YDTS24F13-35HNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35PNV001 vs YDTS24F13-35HNV001 |
YDTS24T13-35PNV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24F13-35PNV001 vs YDTS24T13-35PNV001 |
YACT24JC35PNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24F13-35PNV001 vs YACT24JC35PNV00100 |
YACT24MC35HNV00100 | MIL Series Connector | TE Connectivity | YDTS24F13-35PNV001 vs YACT24MC35HNV00100 |
YDTS24Y13-35PNV001 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24F13-35PNV001 vs YDTS24Y13-35PNV001 |