YDTS24F09-98AE0000
TE Connectivity
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of YDTS24F09-98AE0000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YDTS24F09-98AE0000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS24F09-98AE0000
Avnet Americas Circular Housing MIL-DTL-38999 Receptacle 3 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24F09-98AE0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-DTS24F0998AE0000
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant 0
  • 50 $134.9600
$134.9600 Order Now

CAD Models for YDTS24F09-98AE0000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS24F09-98AE0000 by TE Connectivity

YDTS24F09-98AE0000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
E
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
3
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YDTS24F09-98AE0000
    TE Connectivity
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for YDTS24F09-98AE0000

This table gives cross-reference parts and alternative options found for YDTS24F09-98AE0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F09-98AE0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT24JA98AE000000 MIL Series Connector TE Connectivity YDTS24F09-98AE0000 vs YACT24JA98AE000000
Part Number Description Manufacturer Compare
D38999/24WA98AE 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions YDTS24F09-98AE0000 vs D38999/24WA98AE
YDTS24Z09-98AEV001 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24F09-98AE0000 vs YDTS24Z09-98AEV001
D38999/24SA98AE MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24F09-98AE0000 vs D38999/24SA98AE
TVS07RF9-98AE MIL Series Connector Amphenol Corporation YDTS24F09-98AE0000 vs TVS07RF9-98AE
D38999/24FA98AE 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions YDTS24F09-98AE0000 vs D38999/24FA98AE
TVS07RS9-98AE MIL Series Connector Amphenol Corporation YDTS24F09-98AE0000 vs TVS07RS9-98AE
D38999/24KA98AE MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24F09-98AE0000 vs D38999/24KA98AE
CTV07RW9-98AE MIL Series Connector Amphenol Corporation YDTS24F09-98AE0000 vs CTV07RW9-98AE
YDTS24W09-98AEV001 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24F09-98AE0000 vs YDTS24W09-98AEV001
CTVS07RF9-98AE MIL Series Connector Amphenol Corporation YDTS24F09-98AE0000 vs CTVS07RF9-98AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24F09-98AE0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24F09-98AE0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24F09-98AE0000 would you like to use for your alert(s)?
  • Please alert me when YDTS24F09-98AE0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24F09-98AE0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24F09-98AE0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24F09-98AE0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24F09-98AE0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24F09-98AE0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: