D38999/24WA98AE
Description: 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/24WA98AE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for D38999/24WA98AE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24WA98AE by ITT Interconnect Solutions

D38999/24WA98AE
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
91
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
A
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
A98
Want to compare parts?
  1. D38999/24WA98AE
    ITT Interconnect Solutions
    3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/24WA98AE

This table gives cross-reference parts and alternative options found for D38999/24WA98AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WA98AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTVS07RF9-98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs CTVS07RF9-98AE
D38999/24FA98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs D38999/24FA98AE
D38999/24CA98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs D38999/24CA98AE
D38999/24NA98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs D38999/24NA98AE
D38999/24WA98AE MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc D38999/24WA98AE vs D38999/24WA98AE
D38999/24FA98AE 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24WA98AE vs D38999/24FA98AE
D38999/24ZA98AE MIL Series Connector TE Connectivity D38999/24WA98AE vs D38999/24ZA98AE
D38999/24WA98AE MIL Series Connector TE Connectivity D38999/24WA98AE vs D38999/24WA98AE
D38999/24TA98AE MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24WA98AE vs D38999/24TA98AE
D38999/24FA98AE MIL Series Connector, Glenair Inc D38999/24WA98AE vs D38999/24FA98AE
Part Number Description Manufacturer Compare
YDTS24Z09-98AEV001 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WA98AE vs YDTS24Z09-98AEV001
D38999/24SA98AE MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WA98AE vs D38999/24SA98AE
TVS07RF9-98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs TVS07RF9-98AE
D38999/24FA98AE 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/24WA98AE vs D38999/24FA98AE
TVS07RS9-98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs TVS07RS9-98AE
D38999/24KA98AE MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WA98AE vs D38999/24KA98AE
CTV07RW9-98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs CTV07RW9-98AE
YDTS24W09-98AEV001 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity D38999/24WA98AE vs YDTS24W09-98AEV001
CTVS07RF9-98AE MIL Series Connector Amphenol Corporation D38999/24WA98AE vs CTVS07RF9-98AE
D38999/24FA98AE MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24WA98AE vs D38999/24FA98AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24WA98AE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24WA98AE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D38999/24WA98AE would you like to use for your alert(s)?
  • Please alert me when D38999/24WA98AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24WA98AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24WA98AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24WA98AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24WA98AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24WA98AE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: