Part Details for YDTS24F09-98AC0000 by TE Connectivity
Overview of YDTS24F09-98AC0000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24F09-98AC0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24F09-98AC0000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 3 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24F09-98AC0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24F0998AC0000
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$134.9600 | Order Now |
Part Details for YDTS24F09-98AC0000
YDTS24F09-98AC0000 CAD Models
YDTS24F09-98AC0000 Part Data Attributes
|
YDTS24F09-98AC0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24F09-98AC0000
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS24F09-98AC0000
This table gives cross-reference parts and alternative options found for YDTS24F09-98AC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F09-98AC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WA98AC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F09-98AC0000 vs D38999/24WA98AC |
CTVS07RF9-98AC | MIL Series Connector | Amphenol Corporation | YDTS24F09-98AC0000 vs CTVS07RF9-98AC |
CTV07RW9-98AC | MIL Series Connector | Amphenol Corporation | YDTS24F09-98AC0000 vs CTV07RW9-98AC |
TVS07RS9-98AC | MIL Series Connector | Amphenol Corporation | YDTS24F09-98AC0000 vs TVS07RS9-98AC |
YACT24JA98ACV00100 | MIL Series Connector | TE Connectivity | YDTS24F09-98AC0000 vs YACT24JA98ACV00100 |
D38999/24FA98AC | 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | YDTS24F09-98AC0000 vs D38999/24FA98AC |
TVS07RK9-98AC | MIL Series Connector | Amphenol Corporation | YDTS24F09-98AC0000 vs TVS07RK9-98AC |
D38999/24SA98AC | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YDTS24F09-98AC0000 vs D38999/24SA98AC |
YACT24MA98ACV00100 | MIL Series Connector | TE Connectivity | YDTS24F09-98AC0000 vs YACT24MA98ACV00100 |
TVS07RF9-98AC | MIL Series Connector | Amphenol Corporation | YDTS24F09-98AC0000 vs TVS07RF9-98AC |