Part Details for TVS07RF9-98AC by Amphenol Corporation
Overview of TVS07RF9-98AC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1098ACN8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
LTC1098ACS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms |
Part Details for TVS07RF9-98AC
TVS07RF9-98AC CAD Models
TVS07RF9-98AC Part Data Attributes
|
TVS07RF9-98AC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF9-98AC
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for TVS07RF9-98AC
This table gives cross-reference parts and alternative options found for TVS07RF9-98AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF9-98AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24MA98AC | MIL SERIES CONNECTOR | TE Connectivity | TVS07RF9-98AC vs D38999/24MA98AC |
D38999/24ZA98AC | MIL Series Connector | Amphenol Corporation | TVS07RF9-98AC vs D38999/24ZA98AC |
CJ1424TA98AY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF9-98AC vs CJ1424TA98AY |
DTS24S09-98AC | MIL Series Connector | TE Connectivity | TVS07RF9-98AC vs DTS24S09-98AC |
D38999/24LA98AC | MIL Series Connector | TE Connectivity | TVS07RF9-98AC vs D38999/24LA98AC |
TVS07RS9-98AC | MIL Series Connector | Amphenol Corporation | TVS07RF9-98AC vs TVS07RS9-98AC |
D38999/24GA98AC | MIL Series Connector, | ITT Interconnect Solutions | TVS07RF9-98AC vs D38999/24GA98AC |
D38999/24KA98AC | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF9-98AC vs D38999/24KA98AC |
CJ1424FA98AY | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF9-98AC vs CJ1424FA98AY |
D38999/24KA98AY | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF9-98AC vs D38999/24KA98AY |