There are no models available for this part yet.
Overview of YDTS23H21-16DN0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YDTS23H21-16DN0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS23H21-16DN0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 16 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS23H21-16DN0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$500.3600 | Buy Now | ||
Onlinecomponents.com | DTS23***-**** RoHS: Compliant | 0 |
|
$488.1600 / $1,396.0000 | Buy Now | ||
Master Electronics | DTS23***-**** RoHS: Compliant | 0 |
|
$488.1600 / $1,396.0000 | Buy Now |
CAD Models for YDTS23H21-16DN0000 by TE Connectivity
Part Data Attributes for YDTS23H21-16DN0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
21
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
21-16
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS23H21-16DN0000
This table gives cross-reference parts and alternative options found for YDTS23H21-16DN0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H21-16DN0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23N21-16DN | MIL Series Connector | TE Connectivity | YDTS23H21-16DN0000 vs DTS23N21-16DN |
D38999/27YG16DN | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | YDTS23H21-16DN0000 vs D38999/27YG16DN |
YDTS23H21-16DNV001 | MIL Series Connector | TE Connectivity | YDTS23H21-16DN0000 vs YDTS23H21-16DNV001 |
D38999/27HG16DN | MIL Series Connector | TE Connectivity | YDTS23H21-16DN0000 vs D38999/27HG16DN |
D38999/27NG16DN | MIL Series Connector | TE Connectivity | YDTS23H21-16DN0000 vs D38999/27NG16DN |
DTS23Y21-16DN | MIL Series Connector | TE Connectivity | YDTS23H21-16DN0000 vs DTS23Y21-16DN |
D38999/27HG16DN | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | YDTS23H21-16DN0000 vs D38999/27HG16DN |