Part Details for DTS23Y21-16DN by TE Connectivity
Overview of DTS23Y21-16DN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS23Y21-16DN
DTS23Y21-16DN CAD Models
DTS23Y21-16DN Part Data Attributes
|
DTS23Y21-16DN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23Y21-16DN
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for DTS23Y21-16DN
This table gives cross-reference parts and alternative options found for DTS23Y21-16DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y21-16DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23N21-16DN | MIL Series Connector | TE Connectivity | DTS23Y21-16DN vs DTS23N21-16DN |
YDTS23H21-16DN0000 | MIL Series Connector | TE Connectivity | DTS23Y21-16DN vs YDTS23H21-16DN0000 |
D38999/27YG16DN | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | DTS23Y21-16DN vs D38999/27YG16DN |
YDTS23H21-16DNV001 | MIL Series Connector | TE Connectivity | DTS23Y21-16DN vs YDTS23H21-16DNV001 |
D38999/27HG16DN | MIL Series Connector | TE Connectivity | DTS23Y21-16DN vs D38999/27HG16DN |
D38999/27NG16DN | MIL Series Connector | TE Connectivity | DTS23Y21-16DN vs D38999/27NG16DN |
D38999/27HG16DN | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS23Y21-16DN vs D38999/27HG16DN |