Part Details for YDTS20N13-98PAV001 by TE Connectivity
Overview of YDTS20N13-98PAV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20N13-98PAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20N13-98PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 10 Position Pin Contact Flange Mount Solder Cup (Alt: YDTS20N13-98PAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$105.9640 / $127.5160 | Buy Now |
DISTI #
YDTS20N13-98PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 10 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20N13-98PAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9640 / $127.5160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$115.1300 | Buy Now |
|
Onlinecomponents.com | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$110.0000 / $293.5800 | Buy Now |
|
Master Electronics | CONNECTOR, RECEPTACLE RoHS: Compliant | 0 |
|
$110.0000 / $293.5800 | Buy Now |
Part Details for YDTS20N13-98PAV001
YDTS20N13-98PAV001 CAD Models
YDTS20N13-98PAV001 Part Data Attributes
|
YDTS20N13-98PAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20N13-98PAV001
TE Connectivity
10 Contact(s), Stainless Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 13-98 | |
Wire Size-Max | 20 AWG |
Alternate Parts for YDTS20N13-98PAV001
This table gives cross-reference parts and alternative options found for YDTS20N13-98PAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20N13-98PAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20W13-98HAV001 |
YDTS20F13-98PAV001 | MIL SERIES CONNECTOR | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20F13-98PAV001 |
ACT20MC98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20N13-98PAV001 vs ACT20MC98PA[V001] |
YDTS20G13-98PAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20G13-98PAV001 |
YDTS20F13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20F13-98HAV001 |
DTS20Y13-98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20N13-98PAV001 vs DTS20Y13-98PA[V001] |
YDTS20T13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20T13-98HAV001 |
YDTS20Y13-98PAV001 | MIL Series Connector | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20Y13-98PAV001 |
DTS20F13-98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20N13-98PAV001 vs DTS20F13-98PA[V001] |
YDTS20Z13-98PAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20N13-98PAV001 vs YDTS20Z13-98PAV001 |