There are no models available for this part yet.
Overview of YDTS20Y13-98PAV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS20Y13-98PAV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS20Y13-98PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 10 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: YDTS20Y13-98PAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DTS20Y1398PAV001
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$97.2400 | Order Now |
CAD Models for YDTS20Y13-98PAV001 by TE Connectivity
Part Data Attributes for YDTS20Y13-98PAV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Durability
|
500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Rated Voltage
|
850 V
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
13
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
13-98
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for YDTS20Y13-98PAV001
This table gives cross-reference parts and alternative options found for YDTS20Y13-98PAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20Y13-98PAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20W13-98HAV001 |
YDTS20F13-98PAV001 | MIL SERIES CONNECTOR | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20F13-98PAV001 |
ACT20MC98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20Y13-98PAV001 vs ACT20MC98PA[V001] |
YDTS20G13-98PAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20G13-98PAV001 |
YDTS20F13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20F13-98HAV001 |
DTS20Y13-98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20Y13-98PAV001 vs DTS20Y13-98PA[V001] |
YDTS20T13-98HAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20T13-98HAV001 |
YDTS20N13-98PAV001 | 10 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20N13-98PAV001 |
DTS20F13-98PA[V001] | MIL Series Connector | TE Connectivity | YDTS20Y13-98PAV001 vs DTS20F13-98PA[V001] |
YDTS20Z13-98PAV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20Y13-98PAV001 vs YDTS20Z13-98PAV001 |