Part Details for YC124-JR-071K2L by YAGEO Corporation
Overview of YC124-JR-071K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-071K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC124J-1.2KTR-ND
|
DigiKey | RES ARRAY 4 RES 1.2K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
YC124-JR-071K2L
|
Avnet Americas | Resistor, Array, 1.2 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-071K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC124-JR-071K2L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RES ARRAY 4 RES 1.2K OHM 0804 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 80000Reel |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
YC124-JR-071K2L
|
Avnet Abacus | Resistor, Array, 1.2 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-071K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0057 / $0.0061 | Buy Now |
Part Details for YC124-JR-071K2L
YC124-JR-071K2L CAD Models
YC124-JR-071K2L Part Data Attributes
|
YC124-JR-071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-071K2L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1200 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-071K2L
This table gives cross-reference parts and alternative options found for YC124-JR-071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-071K2L vs CN1E4KLBK122J |
CN1E4KTTDD122J | Array/Network Resistor, Isolated, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-071K2L vs CN1E4KTTDD122J |
YC124-JR-131K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-071K2L vs YC124-JR-131K2L |
235003311122L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-071K2L vs 235003311122L |
CN1E4KRTTDD122J | RES NET,THICK FILM,1.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-JR-071K2L vs CN1E4KRTTDD122J |
CN1E4KLTDD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-071K2L vs CN1E4KLTDD122J |
YC124-JR-131K2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-071K2L vs YC124-JR-131K2 |
CN1E4KRTBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-071K2L vs CN1E4KRTBK122J |
741X083122JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-071K2L vs 741X083122JP |
CN1E4KRTTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-071K2L vs CN1E4KRTTD122J |