Part Details for 235003311122L by YAGEO Corporation
Overview of 235003311122L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235003311122L
235003311122L CAD Models
235003311122L Part Data Attributes
|
235003311122L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235003311122L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 235003311122L
This table gives cross-reference parts and alternative options found for 235003311122L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235003311122L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KRTBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 235003311122L vs CN1E4KRTBK122J |
CN1E4KRTTDD122J | RES NET,THICK FILM,1.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | 235003311122L vs CN1E4KRTTDD122J |
YC124-JRG071K2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 235003311122L vs YC124-JRG071K2 |
CN1E4LTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 235003311122L vs CN1E4LTD122J |
741X083122JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | 235003311122L vs 741X083122JP |
YC124-JR-071K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 235003311122L vs YC124-JR-071K2L |
CN1E4TTP122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 235003311122L vs CN1E4TTP122J |
CN1E4KRTTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 235003311122L vs CN1E4KRTTD122J |
CN1E4KLTD122J | Array/Network Resistor, Isolated, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | 235003311122L vs CN1E4KLTD122J |
YC124-JR-131K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | 235003311122L vs YC124-JR-131K2L |