Part Details for YACT26JC35PCV00100 by TE Connectivity
Results Overview of YACT26JC35PCV00100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YACT26JC35PCV00100 Information
YACT26JC35PCV00100 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YACT26JC35PCV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JC35PCV00100-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$133.2370 | Buy Now |
DISTI #
YACT26JC35PCV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26J... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYACT26JC35PCV00100
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYACT26JC35PCV00100
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now |
Part Details for YACT26JC35PCV00100
YACT26JC35PCV00100 CAD Models
YACT26JC35PCV00100 Part Data Attributes
|
YACT26JC35PCV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JC35PCV00100
TE Connectivity
MIL Series Connector, 22 Contact(s), Composite, Male, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YACT26JC35PCV00100
This table gives cross-reference parts and alternative options found for YACT26JC35PCV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JC35PCV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YACT26MC35PCV00100 | TE Connectivity | Check for Price | MIL SERIES CONNECTOR | YACT26JC35PCV00100 vs YACT26MC35PCV00100 |
YDTS26W13-35PCV001 | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug | YACT26JC35PCV00100 vs YDTS26W13-35PCV001 |
YACT26JC35HCV00100 | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Plug | YACT26JC35PCV00100 vs YACT26JC35HCV00100 |
ACT26JC35HC[V001] | TE Connectivity | Check for Price | MIL Series Connector | YACT26JC35PCV00100 vs ACT26JC35HC[V001] |
DTS26W13-35PC[V001] | TE Connectivity | Check for Price | MIL Series Connector | YACT26JC35PCV00100 vs DTS26W13-35PC[V001] |
ACT26MC35HC[V001] | TE Connectivity | Check for Price | MIL Series Connector | YACT26JC35PCV00100 vs ACT26MC35HC[V001] |
ACT26JC35PC[V001] | TE Connectivity | Check for Price | MIL Series Connector | YACT26JC35PCV00100 vs ACT26JC35PC[V001] |